You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6048/1/001/04

Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

6048/1/001/04 - Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRONE KRONE
Manufacturer Part No:
6048/1/001/04
Order Code:
1216372
Technical Datasheet:
6048/1/001/04   Datasheet
See all Technical Docs

Product Overview

The 6048/1/001/04 from Krone is a through hole, 4 way PCB connection terminal block with 5.08mm pitch spacing. This terminal block have a one piece contact providing a continuous link between permanent wiring and jumper wiring which gives provision for monitoring access and overvoltage protection. It is suitable for wire size ranging from 26AWG to 22AWG.
  • IDC insertion technique
  • Simple to install using industry standard
  • Easy 'tee-in' and 'bi-directional' look both ways testing without disrupting wiring
  • Each contact accepts up to 2 wires of the same diameter
  • Conform to OFTEL general approval NS/G/23/L/100025
  • Vertical wire orientation

Applications

Industrial

Product Information


:
5.08mm

:
4Ways

:
26AWG

:
22AWG

:
-

:
IDC

:
-

:
-

:
Through Hole Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

S$1.54 ( S$1.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.54 (S$1.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.35 (S$1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.20 (S$1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.09 (S$1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.993 (S$1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.