You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HT330K - 

Crimp Tool, Deluxe Crimp Tool Kit, Hand, RG Style Coaxial Cables

HT330K - Crimp Tool, Deluxe Crimp Tool Kit, Hand, RG Style Coaxial Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
HT330K
Order Code:
2751189
Technical Datasheet:
HT330K   Datasheet
See all Technical Docs

Product Information

:
One Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HT330K from L-Com is a deluxe crimp and strip kit with 5 hex dies 0.042" to 0.429". This kit provides a versatile set of tools to terminate connectors on most common RG style and low loss coaxial cables. Kit includes a full cycle ratchet crimp handle with five interchangeable dies covering all the most commonly used crimp sizes for both centre contacts and connector ferrules. In addition a cable cutter and a rotary cable stripper are included to provide all the tools needed to successfully terminate a coaxial connector. Kit is used in coaxial cable assembly, coaxial installation and coaxial cable repair.
  • Housed in a rugged high impact case to protect and organize your tools
  • Full cycle ratchet reduces fatigue
  • Common crimp sizes for both center contact and connector ferrule

Applications

Industrial, Maintenance & Repair, Video & Vision

Contents

HT230A professional crimp tool (ratchet type), HT-332 coaxial cable stripper(2-blades model), HT-206 cable cutter, HT-3C die for.256"/.319"/.068"/.213", HT-3G die for.043"/.068"/.100"/.137"/.213"/.255", HT-3J die for.042"/.068"/.078"/.128"/.151"/.178", HT-3K die for.100"/.128"/.429", Screw driver.

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 12/8/19

More stock available week commencing 5/8/19

S$442.54 ( S$473.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$442.54 (S$473.52)
  ( )
3+ S$425.84 (S$455.65)
  ( )
5+ S$403.02 (S$431.23)
  ( )
10+ S$389.13 (S$416.37)
  ( )
15+ S$382.53 (S$409.31)