You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0035800

Multipair Cable, Data, Screened, 2 Pair, 0.25 mm², 164 ft, 50 m

0035800 - Multipair Cable, Data, Screened, 2 Pair, 0.25 mm², 164 ft, 50 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0035800
Order Code:
1285731
Technical Datasheet:
0035800   Datasheet
See all Technical Docs

Product Information


:
Screened

:
2 Pair

:
-

:
0.25mm²

:
164ft

:
50m

:
Grey

:
-

:
500V

:
PVC

:
Copper

:
6.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0035800 is a 50m 2-pair screened Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket and 24AWG wire. The UNITRONIC® LiYCY (TP) screened data transmission cable with colour code according to DIN 47100 and twisted pairs. Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects). Overall braid minimises electrical interference. Good protection against capacitive interference from electric fields (eg. power cable). UNITRONIC LiYCY (TP) is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay length provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
  • CPR: Eca
  • TP structure
  • Tinned-copper braiding
  • Pebble grey (RAL 7032) PVC outer sheath
  • Flame-retardant according to IEC 60332-1-2

Applications

Consumer Electronics, Automation & Process Control, Industrial

Alternatives for 0035800

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

1 Metre

1+ S$1.85 (S$1.98)   ( ) 5+ S$1.50 (S$1.61)   ( ) 10+ S$1.37 (S$1.47)   ( ) 25+ S$1.21 (S$1.29)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

8 In stock Need more?

8 available for 3 - 4 business days delivery

S$93.37 ( S$99.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$93.37 (S$99.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ S$87.90 (S$94.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
22+ S$83.35 (S$89.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.