You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BRIYS3804TE - 

LED Bar Graph Array, Orange, Yellow, 150 mcd, 4 LEDs, 20.8mm x 48.7mm

BRIYS3804TE - LED Bar Graph Array, Orange, Yellow, 150 mcd, 4 LEDs, 20.8mm x 48.7mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BRIYS3804TE
Order Code:
1208892
Technical Datasheet:
BRIYS3804TE   Datasheet
See all Technical Docs

Product Overview

The BRIYS3804TE is a 595nm yellow/orange high brightness LED Backlight Panel, with rich and warm colour which is pleasing to the eye and gives a high quality look to any product. The backlights can also be illuminated from different points, depending on the application, to produce the best results and utilisation of circuit board space.

Applications

Signalling, Industrial

Product Information

:
Orange, Yellow
:
-
:
-
:
150mcd
:
4LEDs
:
20.8mm x 48.7mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

S$11.14 ( S$11.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.14 (S$11.92)
  ( )
10+ S$10.64 (S$11.38)
  ( )
25+ S$8.87 (S$9.49)
  ( )
100+ S$8.71 (S$9.32)