You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12310 - 

Fuse, Cartridge, gG, 10 A, 400 V, 8.5mm x 31.5mm, 0.33" x 1.24", LEXIC Series

12310 - Fuse, Cartridge, gG, 10 A, 400 V, 8.5mm x 31.5mm, 0.33" x 1.24", LEXIC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRAND LEGRAND
Manufacturer Part No:
12310
Order Code:
393149
Product Range
LEXIC Series
Technical Datasheet:
12310   Datasheet
See all Technical Docs

Product Information

:
gG
:
10A
:
400V
:
8.5mm x 31.5mm
:
0.33" x 1.24"
:
LEXIC Series
:
20kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12310 is a LEXIC-series 10A 400VAC type-gG cylindrical Cartridge Fuse with HRC (high rupturing capacity), natural links. Conform to BS EN 60269-1 and 2 (BS 88) IEC 60269-1, 2 and 2-1.

Applications

Safety

Related Searches

34 In stock

34 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$2.54 ( S$2.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.54 (S$2.72)
  ( )
5+ S$2.06 (S$2.20)
  ( )
10+ S$1.88 (S$2.01)