You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8150 - 

Cutter, Side, 112.5 mm, Micro Semi Flush, 1.6 mm, 65 °, Lindstrom - 80 Series

8150 - Cutter, Side, 112.5 mm, Micro Semi Flush, 1.6 mm, 65 °, Lindstrom - 80 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
8150
Order Code:
440190
Product Range
Lindstrom - 80 Series
Also Known As:
GTIN UPC EAN: 7314150051113
Technical Datasheet:
8150   Datasheet
See all Technical Docs

Product Information

:
Side
:
112.5mm
:
Micro Semi Flush
:
1.6mm
:
65°
:
Lindstrom - 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Very hard cutting edges suitable for cutting copper wire up to 1.6mm and spring wire up to 0.4mm.
  • Material: High performance alloy steel
  • Black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
  • Precision induction hardened edges 63-65 HRC
  • Screw joint that minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles in synthetic material with return spring
  • Ideal for wire harness work and standard printed circuit board assembly
  • The cutting capacity that is given is for copper wire
  • J edges for stripping and cutting insulated copper wire
  • CO standard handle shape in conductive material

Also Known As

GTIN UPC EAN: 7314150051113

Related Searches

21 In stock

21 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 13/11/19

More stock available week commencing 25/11/19

S$127.55 ( S$136.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$127.55 (S$136.48)