You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3502EMS#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-40Vin, 800mV-36Vout, 500mAout, MSOP-10

LT3502EMS#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-40Vin, 800mV-36Vout, 500mAout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3502EMS#PBF
Order Code:
1673561
Technical Datasheet:
LT3502EMS#PBF   Datasheet
See all Technical Docs

Alternatives for LT3502EMS#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The LT3502EMS#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 500mA power switch. The wide input voltage range of 3 to 40V makes the LT3502 suitable for regulating power from a wide variety of sources and including 24V industrial supplies. Its high operating frequency allows the use of tiny, inductors and capacitors, resulting in a very small solution. Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminates input current surge during start-up. DA current sense provides further protection in fault conditions. An internal boost diode reduces component count.
  • Short-circuit robust
  • Soft-start function
  • Internally compensated
  • Internal boost diode
  • 800mV Feedback voltage
  • <2µA Low shutdown current

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3V

:
40V

:
1Outputs

:
MSOP

:
10Pins

:
500mA

:
800mV

:
36V

:
1.1MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$7.73 ( S$8.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.73 (S$8.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.44 (S$4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.28 (S$4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange