You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3590ESC8#TRMPBF

Led Driver, 1 Output, Buck (Step Down), 4.5V-55V in, 850kHz switch, 55V/50mA out, SC-70-8

LT3590ESC8#TRMPBF - Led Driver, 1 Output, Buck (Step Down), 4.5V-55V in, 850kHz switch, 55V/50mA out, SC-70-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3590ESC8#TRMPBF
Order Code:
1715225
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
55V

:
55V

:
50mA

:
850kHz

:
1Outputs

:
SMD

:
SC-70

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LT3590ESC8#TRMPBF is a fixed frequency Buck Mode Converter specifically designed to drive up to 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of up to 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage and output voltage. The high switching frequency of 850kHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control.
  • Internal Schottky diode
  • Control circuitry
  • CTRL input performs dimming and shutdown
  • 91% Efficiency
  • Requires only 1µF output capacitor

Applications

LED Lighting, Safety

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715225RL Check stock

No Longer Stocked

S$5.48 ( S$5.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.48 (S$5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$3.03 (S$3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange