You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3598EUF#PBF

Led Driver, 6 Outputs, Boost, PWM Dimming, 3.2V-30V in, 2.5MHz switch, 44V/30mA out, QFN-24

LT3598EUF#PBF - Led Driver, 6 Outputs, Boost, PWM Dimming, 3.2V-30V in, 2.5MHz switch, 44V/30mA out, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3598EUF#PBF
Order Code:
1673529
Technical Datasheet:
LT3598EUF#PBF   Datasheet
See all Technical Docs

Alternatives for LT3598EUF#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
3.2V

:
30V

:
44V

:
30mA

:
2.5MHz

:
6Outputs

:
SMD

:
QFN

:
24Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LT3598EUF#PBF is a fixed frequency step-up DC/DC Converter designed to drive up to six strings of LEDs at an output voltage up to 44V. LED dimming can be achieved with analogue dimming on the CTRL pin and with pulse width modulation dimming on the PWM pin. The LT3598 accurately regulates LED current even when the input voltage is higher than the LED output voltage. The switching frequency is programmable from 200kHz to 2.5MHz through an external resistor. Additional features include programmable over-voltage protection, switching frequency synchronization to an external clock, LED current derating based on junction temperature and LED temperature, LED string disable control, OPENLED alert pin and output voltage limiting when all LED strings are disconnected.
  • ±1.5% Accurate LED current matching
  • Regulates current even when VIN > VOUT
  • Disconnects LEDs in shutdown
  • Programmable open LED protection (regulated)
  • OPENLED alert pin
  • Programmable LED current derating
  • Synchronizable to an external clock
  • Parallel channels for higher current per LED string
  • Drives six strings of LEDs at up to 30mA

Applications

Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Automotive

No Longer Stocked

S$10.79 ( S$11.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.79 (S$11.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.17 (S$7.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.93 (S$6.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.64 (S$6.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.50 (S$5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange