You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3650EDD-8.4#PBF

Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, DFN-12

LT3650EDD-8.4#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 32V input, 8.4V / 2A charge, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3650EDD-8.4#PBF
Order Code:
2295367
See all Technical Docs

Product Overview

The LT3650EDD-8.4#PBF is a High Voltage 2A Monolithic 2-cell Li-ion Battery Charger operates over a 9 to 32V input voltage range (11.5V minimum start-up voltage). The LT3650 provides a constant-current/constant-voltage charge characteristic with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle-charges a low voltage battery and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to C/10 or one-tenth the programmed maximum current. Once charging is terminated, the LT3650 enters a low current (85µA) standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage or if a new battery is inserted into a charging system. The LT3650 contains an user-programmable internal safety timer.
  • Wide input voltage range (9 to 32V, 40V absolute maximum)
  • Up to 2A programmable charge current
  • User-selectable termination (C/10 or onboard termination timer)
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • 1MHz Fixed frequency
  • Average current mode control
  • 0.5% Float voltage accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 detection accuracy
  • NTC resistor temperature monitor
  • Auto-recharge at 97.5% float voltage
  • Auto-precondition at <70% float voltage
  • Bad battery detection with auto-reset
  • Binary coded open-collector status pins

Applications

Industrial, Portable Devices, Automotive, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, Li-Pol

:
32V

:
8.4V

:
2A

:
DFN

:
12Pins

:
2

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$10.14 ( S$10.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.14 (S$10.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$6.74 (S$7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.58 (S$5.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$5.30 (S$5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.18 (S$5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange