You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3652HVEMSE#PBF

Battery Charger for 4 Cells of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 34Vin, 18V/2A charge, MSOP-12

LT3652HVEMSE#PBF - Battery Charger for 4 Cells of Lead Acid, LiFePO4, Li-Ion, Li-Pol, 34Vin, 18V/2A charge, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3652HVEMSE#PBF
Order Code:
1839117
Technical Datasheet:
LT3652HVEMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3652HVEMSE#PBF is a complete monolithic step-down Battery Charger, operates over a 4.95V to 34V input range. This provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 18V can be programmed with a resistor divider. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When this is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power.
  • C/10 or on-board user selectable termination
  • Termination timer
  • Parallelable for higher output current
  • 1MHz Fixed frequency
  • 0.5% Float voltage reference accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 Detection accuracy
  • Binary-coded open-collector status pins

Applications

Power Management, Portable Devices, Automotive, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Acid, LiFePO4, Li-Ion, Li-Pol

:
34V

:
18V

:
2A

:
MSOP

:
12Pins

:
4

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$12.81 ( S$13.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.81 (S$13.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.36 (S$7.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.09 (S$7.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange