You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3693EMSE#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-30Vout, 3.5Aout, MSOP-10

LT3693EMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-30Vout, 3.5Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3693EMSE#PBF
Order Code:
1663581
Technical Datasheet:
LT3693EMSE#PBF   Datasheet
See all Technical Docs

Alternatives for LT3693EMSE#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LT3693EMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 36V. A high efficiency 95mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Synchronizable between 250kHz to 2MHz
  • 0.790V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.6V

:
36V

:
1Outputs

:
MSOP

:
10Pins

:
3.5A

:
790mV

:
30V

:
2.45MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$14.88 ( S$15.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.88 (S$15.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.54 (S$9.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$8.23 (S$8.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange