You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3748IMS#PBF

DC/DC Controller, 5V to 100V, 1 Output, Flyback, MSOP-16

LT3748IMS#PBF - DC/DC Controller, 5V to 100V, 1 Output, Flyback, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3748IMS#PBF
Order Code:
1898624
Technical Datasheet:
LT3748IMS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3748IMS#PBF is a 100V Isolated Flyback Controller specifically designed for the isolated flyback topology and capable of high power. It drives a low side external N-channel power MOSFET from an internally regulated 7V supply. No third winding or opto-isolator is required for regulation as the part senses the isolated output voltage directly from the primary-side flyback waveform. The LT3748 utilizes boundary mode to provide a small magnetic solution without compromising load regulation. Operating frequency is set by load current and transformer magnetizing inductance. The gate drive of the LT3748 combined with a suitable external MOSFET allow it to deliver load power up to several tens of watts from input voltages as high as 100V.
  • 1.9A Average gate drive source and sink current
  • Boundary mode operation
  • No transformer third winding or opto-isolator required for regulation
  • Primary-side winding feedback load regulation
  • VOUT set with two external resistors
  • INTVCC pin for control of gate driver voltage
  • Programmable soft-start
  • Programmable under-voltage lockout

Applications

Communications & Networking, Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
100V

:
1 Output

:
-

:
MSOP

:
16Pins

:
-

:
Flyback

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$13.01 ( S$13.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.01 (S$13.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.46 (S$7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.20 (S$7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange