You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3956EUHE#PBF

DC-DC Switching Regulator, Adjustable, 4.5V-80V in, 80V/3.3A out, 1MHz, QFN-36

LT3956EUHE#PBF - DC-DC Switching Regulator, Adjustable, 4.5V-80V in, 80V/3.3A out, 1MHz, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3956EUHE#PBF
Order Code:
2115926
Technical Datasheet:
LT3956EUHE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3956EUHE#PBF is a Constant-Current Constant-Voltage DC/DC Converter ideally suited for driving high current LEDs. It features an internal low side N-channel power MOSFET rated for 84V at 3.3A and driven from an internal regulated 7.15V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. High side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. The PWM input provides LED dimming ratios of up to 3000:1 and the CTRL input provides additional analogue dimming capability.
  • 3000:1 True colour PWM™ dimming
  • Internal 3.3A/84V switch
  • Constant-current and constant-voltage regulation
  • 250mV High side current sense
  • Drives LEDs in boost, buck mode, buck-boost mode, SEPIC or Flyback topology
  • 100kHz to 1MHz Adjustable frequency
  • Open LED protection
  • Programmable under-voltage lockout with hysteresis
  • Constant-voltage loop status pin
  • PWM disconnect switch driver
  • CTRL pin adjusts high side current sense threshold
  • Low shutdown current (<1µA)
  • Programmable soft-start

Applications

LED Lighting, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4.5V

:
80V

:
1Outputs

:
QFN

:
36Pins

:
3.3A

:
-

:
80V

:
1MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

S$13.20 ( S$14.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.20 (S$14.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.57 (S$8.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.31 (S$7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange