You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC3588IMSE-1#PBF

Special Function IC, Power Management, Bridge Rectifier, Buck Converter, 2.7 V to 20 V, MSOP-10

LTC3588IMSE-1#PBF - Special Function IC, Power Management, Bridge Rectifier, Buck Converter, 2.7 V to 20 V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3588IMSE-1#PBF
Order Code:
1839155
See all Technical Docs

Alternatives for LTC3588IMSE-1#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The LTC3588IMSE-1#PBF is a Nanopower Energy Harvesting Power Supply integrates low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar or magnetic transducers. An ultralow quiescent current under-voltage lockout (UVLO) mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. In regulation, the LTC3588-1 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation.
  • 950nA Input quiescent current (output in regulation - no load)
  • 450nA Input quiescent current in UVLO
  • Integrated low-loss full-wave bridge rectifier
  • Up to 100mA of output current
  • High efficiency integrated hysteretic buck DC/DC
  • Wide input under-voltage lockout (UVLO) range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Piezoelectric Energy Harvesting Power Supply

:
2.7V

:
20V

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

S$13.53 ( S$14.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.53 (S$14.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$7.75 (S$8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.48 (S$8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.