You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0154.750DRT - 

Fuse, Surface Mount, 750 mA, NANO2 OMNI-BLOK 154T Series, 125 V, 125 V, Slow Blow, SMD

0154.750DRT - Fuse, Surface Mount, 750 mA, NANO2 OMNI-BLOK 154T Series, 125 V, 125 V, Slow Blow, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0154.750DRT
Order Code:
2688673
Product Range
NANO2 OMNI-BLOK 154T Series
Technical Datasheet:
0154.750DRT   Datasheet
See all Technical Docs

Product Information

:
750mA
:
NANO2 OMNI-BLOK 154T Series
:
125V
:
125V
:
Slow Blow
:
SMD
:
50A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
  • Available in tan and black colour bases
  • CSA, METI approved
  • Very fast acting and time Lag options available
  • Holder sized to fit a range of Nano2 type fuses
  • Wide operating temperature range from -55°C to 125°C
  • UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder

Applications

Industrial, Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

S$1.98 ( S$2.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1500+ S$1.98 (S$2.12)
  ( )
3000+ S$1.87 (S$2.00)
  ( )
7500+ S$1.80 (S$1.93)