You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0216001.MXESPP - 

Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 216SP Series

0216001.MXESPP - Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 216SP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0216001.MXESPP
Order Code:
2099062
Product Range
216SP Series
Technical Datasheet:
0216001.MXESPP   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
1A
:
250V
:
5mm x 20mm
:
-
:
216SP Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 216SP series Fast Acting Fuse made of ceramic body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Designed to International (IEC ) Standard for use globally
  • Available in cartridge and axial lead form
  • Meets the IEC 60127-2, Sheet 1 specification for time-lag fuses
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

905 In stock

Available until stock is exhausted

905 available for 3 - 4 business days delivery
S$0.76 ( S$0.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.76 (S$0.81)
  ( )
100+ S$0.63 (S$0.67)
  ( )
200+ S$0.573 (S$0.61)
  ( )
500+ S$0.487 (S$0.52)
  ( )
1000+ S$0.429 (S$0.46)