You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0219001.MXABP - 

Fuse, Cartridge, Time Delay, 1 A, 250 V, 5mm x 20mm, 219 Series

0219001.MXABP - Fuse, Cartridge, Time Delay, 1 A, 250 V, 5mm x 20mm, 219 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0219001.MXABP
Order Code:
9922458
Product Range
219 Series
Technical Datasheet:
0219001.MXABP   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
1A
:
250V
:
5mm x 20mm
:
-
:
219 Series
:
150A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 219 series Slo-Blo® Time Lag Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Designed to International (IEC ) Standard for use globally
  • Available in cartridge and axial lead form
  • Meets the IEC 60127-2, Sheet 3 specification for time-lag fuses
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

2,066 In stock

6 available for next business day delivery
2,060 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

S$0.738 ( S$0.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
20+ S$0.738 (S$0.79)
  ( )
100+ S$0.707 (S$0.76)
  ( )
250+ S$0.656 (S$0.70)
  ( )
500+ S$0.625 (S$0.67)