You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0230004.MXP - 

Fuse, Cartridge, Time Delay, 4 A, 125 V, 5mm x 15mm, 230 Series

0230004.MXP - Fuse, Cartridge, Time Delay, 4 A, 125 V, 5mm x 15mm, 230 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0230004.MXP
Order Code:
1596610
Product Range
230 Series
Technical Datasheet:
0230004.MXP   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
4A
:
125V
:
5mm x 15mm
:
-
:
230 Series
:
400A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 230 series Slo-Blo® Time Lag Fuse with glass body made of nickel-plated brass end caps. This series product ordered with the tripped fuse indicating option show discoloration of the glass body immediately after trip. It has same performance characteristics as standard product and help to reduce time locating the tripped fuse and troubleshooting circuit issues. This series 0.25 to 7A range combines conventional overcurrent protection with ability to withstand high current, short duration pulses which compiles to short circuit requirements of UL 1459.
  • Tripped fuse indicating option
  • Fuses are available for board washable with the additional sealing process
  • In accordance with UL Standard 248-14
  • Sleeved fuse option available
  • Available in cartridge and axial lead form
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Alternatives for 0230004.MXP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1.49 (S$1.59)   ( ) 10+ S$1.15 (S$1.23)   ( ) 100+ S$0.958 (S$1.03)   ( ) 200+ S$0.936 (S$1.00)   ( ) 500+ S$0.791 (S$0.85)   ( ) 1000+ S$0.696 (S$0.74)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

1183397 - FUSE, AXIAL, 4A, 5 X 15MM, SLOW BLOW

View all alternatives / recommendations
S$1.09 ( S$1.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.09 (S$1.17)
  ( )
100+ S$0.907 (S$0.97)
  ( )
200+ S$0.885 (S$0.95)
  ( )
500+ S$0.749 (S$0.80)
  ( )
1000+ S$0.659 (S$0.71)