You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0232002.MXP - 

Fuse, Cartridge, Medium Acting, 2 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 232 Series

0232002.MXP - Fuse, Cartridge, Medium Acting, 2 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 232 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0232002.MXP
Order Code:
1707348
Product Range
232 Series
Technical Datasheet:
0232002.MXP   Datasheet
See all Technical Docs

Product Information

:
Medium Acting
:
2A
:
125V
:
5mm x 20mm
:
0.2" x 0.79"
:
232 Series
:
10kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 232 series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Available in cartridge and axial lead format
  • Designed to meet the requirement of appendix 3 of Meti B Standard
  • Designed to Japanese Standard JIS C6575
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Related Searches

69 In stock

69 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$1.30 ( S$1.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.30 (S$1.39)
  ( )
10+ S$1.00 (S$1.07)
  ( )
100+ S$0.835 (S$0.89)
  ( )
200+ S$0.815 (S$0.87)
  ( )
500+ S$0.69 (S$0.74)
  ( )
1000+ S$0.606 (S$0.65)