You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0239.750MXP - 

Fuse, Cartridge, Slow Blow, 750 mA, 250 V, 5mm x 20mm, 239 Series

0239.750MXP - Fuse, Cartridge, Slow Blow, 750 mA, 250 V, 5mm x 20mm, 239 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0239.750MXP
Order Code:
1596641
Product Range
239 Series
Technical Datasheet:
0239.750MXP   Datasheet
See all Technical Docs

Product Information

:
Slow Blow
:
750mA
:
250V
:
5mm x 20mm
:
-
:
239 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 239 series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Available in cartridge and axial lead format
  • Designed to UL/CSA/ANCE 248-1 and 248-14 standard
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Alternatives for 0239.750MXP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1.42 (S$1.52)   ( ) 10+ S$1.10 (S$1.18)   ( ) 100+ S$0.913 (S$0.98)   ( ) 200+ S$0.891 (S$0.95)   ( ) 500+ S$0.754 (S$0.81)   ( ) 1000+ S$0.663 (S$0.71)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

217 In stock

217 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$0.868 ( S$0.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
20+ S$0.868 (S$0.93)
  ( )
200+ S$0.847 (S$0.91)
  ( )
500+ S$0.717 (S$0.77)
  ( )
1000+ S$0.63 (S$0.67)