You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0239002.MXP - 

Fuse, Cartridge, Time Delay, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", Slo-Blo 239 Series

0239002.MXP - Fuse, Cartridge, Time Delay, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", Slo-Blo 239 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0239002.MXP
Order Code:
1596646
Product Range
Slo-Blo 239 Series
Technical Datasheet:
0239002.MXP   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
2A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
Slo-Blo 239 Series
:
100A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Slo-Blo 239 series Time Lag Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Available in cartridge and axial lead format
  • Designed to UL/CSA/ANCE 248-1 and 248-14 standard
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Alternatives for 0239002.MXP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

10+ S$0.377 (S$0.40)   ( ) 100+ S$0.35 (S$0.37)   ( ) 500+ S$0.321 (S$0.34)   ( ) 1500+ S$0.30 (S$0.32)   ( ) 2500+ S$0.289 (S$0.31)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

10+ S$0.377 (S$0.40)   ( ) 100+ S$0.35 (S$0.37)   ( ) 500+ S$0.321 (S$0.34)   ( ) 1500+ S$0.30 (S$0.32)   ( ) 2500+ S$0.289 (S$0.31)   ( ) More Pricing...

Restricted Item Add
     

Each

50+ S$0.254 (S$0.27)   ( ) 500+ S$0.244 (S$0.26)   ( ) 1000+ S$0.233 (S$0.25)   ( ) 2500+ S$0.224 (S$0.24)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,964 In stock

340 available for next business day delivery
2,624 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$0.877 ( S$0.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
20+ S$0.877 (S$0.94)
  ( )
200+ S$0.855 (S$0.91)
  ( )
500+ S$0.724 (S$0.77)
  ( )
1000+ S$0.636 (S$0.68)