You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0259001.T - 

Fuse, PCB Leaded, 1 A, 125 VAC, Safe-T-Plus Series, 125 VDC, Fast Acting, Radial Leaded

0259001.T - Fuse, PCB Leaded, 1 A, 125 VAC, Safe-T-Plus Series, 125 VDC, Fast Acting, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0259001.T
Order Code:
9943587
Product Range
Safe-T-Plus Series
Technical Datasheet:
0259001.T   Datasheet
See all Technical Docs

Product Information

:
1A
:
125VAC
:
Safe-T-Plus Series
:
125VDC
:
Fast Acting
:
Radial Leaded
:
50A
:
300A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Safe-T-Plus series Blade Terminal and Special Purpose Fuse can be recognized under the components program of underwriters laboratories.
  • Meets barrier network standards (EN50020) for hazardous applications
  • High interrupting rating
  • Available in both axial lead and surface mount

Applications

Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

500 will be available for delivery on 21/12/19

Contact me when back in stock

S$9.22 ( S$9.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.22 (S$9.87)
  ( )
5+ S$8.91 (S$9.53)
  ( )
10+ S$8.60 (S$9.20)
  ( )
50+ S$6.69 (S$7.16)
  ( )
100+ S$5.58 (S$5.97)
  ( )
250+ S$5.41 (S$5.79)
  ( )
500+ S$4.62 (S$4.94)
  ( )
1000+ S$4.37 (S$4.68)