You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0273001.H - 

Fuse, PCB Leaded, 1 A, 125 VAC, MICRO Series, 125 VDC, Very Fast Acting, Radial Leaded

0273001.H - Fuse, PCB Leaded, 1 A, 125 VAC, MICRO Series, 125 VDC, Very Fast Acting, Radial Leaded
0273001.H - Fuse, PCB Leaded, 1 A, 125 VAC, MICRO Series, 125 VDC, Very Fast Acting, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0273001.H
Order Code:
1608225
Product Range
MICRO Series
Technical Datasheet:
0273001.H   Datasheet
See all Technical Docs

Product Information

:
1A
:
125VAC
:
MICRO Series
:
125VDC
:
Very Fast Acting
:
Radial Leaded
:
10kA
:
10kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0273001.H is a 1A/125V very Fast Acting Fuse with R-4 Ryton base, tin-plated copper pins, mirror polished polycarbonate cap and radial leaded case. This 273-series fuse features high breaking capacity. Provides reliability in a compact design.
  • Clear cover to view fuse element status
  • Plug-in with short or long leads
  • Military grade
  • 0.088R Nominal cold resistance
  • -55 to 85°C Operating temperature range

Applications

Safety, Consumer Electronics

Related Searches

272 In stock

87 available for next business day delivery
167 available for 3 - 4 business days delivery
18 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 31/10/19
200 will be available for delivery on 2/11/19
200 will be available for delivery on 28/12/19
85 will be available for delivery on 26/10/19
100 will be available for delivery on 24/11/19

S$8.83 ( S$9.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.83 (S$9.45)
  ( )
5+ S$8.52 (S$9.12)
  ( )
10+ S$8.22 (S$8.80)
  ( )
50+ S$6.39 (S$6.84)
  ( )
100+ S$5.33 (S$5.70)
  ( )
250+ S$5.18 (S$5.54)
  ( )
500+ S$4.41 (S$4.72)
  ( )
1000+ S$4.19 (S$4.48)