You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0287002.PXCN - 

Fuse, Automotive, Fast Acting, 2 A, 32 V, 19.1mm x 5mm x 19mm, ATOF Series

0287002.PXCN - Fuse, Automotive, Fast Acting, 2 A, 32 V, 19.1mm x 5mm x 19mm, ATOF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0287002.PXCN
Order Code:
2137123
Product Range
ATOF Series
Technical Datasheet:
0287002.PXCN   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
32V
:
19.1mm x 5mm x 19mm
:
ATOF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0287002.PXCN is an ATOF®-series 2A, 32V fast acting Blade Fuse with Sn-plated terminals. ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks, It is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications. Complies with ISO 8820 - 3 UL248 special purpose fuse.
  • 141mV Voltage drop
  • 53.5mR Cold resistance
  • 1000A at 32VDC Interrupting rating
  • Grey housing
  • -40 to 150°C Operating temperature range

Applications

Automotive

Associated Products

Compare Selected

Related Searches

21,002 In stock

777 available for next business day delivery
20,225 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

50 will be available for delivery on 29/10/19

More stock available week commencing 13/1/20

S$0.333 ( S$0.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
50+ S$0.333 (S$0.36)
  ( )
100+ S$0.324 (S$0.35)
  ( )
500+ S$0.315 (S$0.34)
  ( )
1000+ S$0.305 (S$0.33)