You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0325010.MXP - 

Fuse, Cartridge, Slow Blow, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 325 Series

0325010.MXP - Fuse, Cartridge, Slow Blow, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 325 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0325010.MXP
Order Code:
1596842
Product Range
325 Series
Technical Datasheet:
0325010.MXP   Datasheet
See all Technical Docs

Product Information

:
Slow Blow
:
10A
:
250V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
325 Series
:
400A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 325 series Slo-Blo® Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It permits high interrupting and voltage ratings. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • In accordance with UL Standard 248-14
  • Available in cartridge and axial lead format and with various forming dimensions
  • -55 to 125°C Operating temperature range

Applications

Safety, Industrial

Alternatives for 0325010.MXP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$3.77 (S$4.03)   ( ) 10+ S$3.41 (S$3.65)   ( ) 50+ S$2.76 (S$2.95)   ( ) 100+ S$2.34 (S$2.50)   ( ) 200+ S$2.28 (S$2.44)   ( ) 500+ S$1.91 (S$2.04)   ( ) More Pricing...

Restricted Item Add

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 business days delivery
S$3.59 ( S$3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.59 (S$3.84)
  ( )
10+ S$3.24 (S$3.47)
  ( )
50+ S$2.62 (S$2.80)
  ( )
100+ S$2.23 (S$2.39)
  ( )
200+ S$2.17 (S$2.32)
  ( )
500+ S$1.82 (S$1.95)