You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0443002.DR - 

Fuse, Surface Mount, 2 A, NANO2 443 Series, 250 V, Time Delay, SMD

0443002.DR - Fuse, Surface Mount, 2 A, NANO2 443 Series, 250 V, Time Delay, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0443002.DR
Order Code:
2688698
Product Range
NANO2 443 Series
Technical Datasheet:
0443002.DR   Datasheet
See all Technical Docs

Product Information

:
2A
:
NANO2 443 Series
:
250V
:
-
:
Time Delay
:
SMD
:
50A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NANO2 443 series Slo-Blo® surface-mount Time Lag Fuse made of ceramic body with silver plated brass caps. It is designed to enable compliance with the RoHS directive and fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. It is suitable for AC/DC power adaptor, telecom equipment power system, portable system built-in AC/DC converter and high voltage DC/DC converter.
  • Small size, square shape
  • -55 to 125°C Operating temperature range

Applications

Power Management, Communications & Networking, Portable Devices, Industrial, Lighting, LED Lighting

Related Searches

10,500 In stock

10,500 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$1.00 ( S$1.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1500+ S$1.00 (S$1.07)