You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0451.750MRL - 

Fuse, Surface Mount, 750 mA, NANO2 451 Series, 125 V, 125 V, Very Fast Acting, SMD

0451.750MRL - Fuse, Surface Mount, 750 mA, NANO2 451 Series, 125 V, 125 V, Very Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0451.750MRL
Order Code:
2688707
Product Range
NANO2 451 Series
Technical Datasheet:
0451.750MRL   Datasheet
See all Technical Docs

Product Information

:
750mA
:
NANO2 451 Series
:
125V
:
125V
:
Very Fast Acting
:
SMD
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0451.750MRL is a 750mA very fast-acting SMF Fuse with ceramic body and gold plated caps terminations. The Nano²® SMF fuse is a very small, wire-in-air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. This fuse is designed for PCB using surface mount technology.
  • Low temperature rerating
  • 0.245R Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

S$0.775 ( S$0.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$0.775 (S$0.83)
  ( )
2000+ S$0.735 (S$0.79)
  ( )
3000+ S$0.722 (S$0.77)
  ( )
5000+ S$0.695 (S$0.74)
  ( )
10000+ S$0.668 (S$0.71)