You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0451002.MRL - 

Fuse, Surface Mount, 2 A, NANO2 451 Series, 125 V, 125 V, Very Fast Acting, SMD

0451002.MRL - Fuse, Surface Mount, 2 A, NANO2 451 Series, 125 V, 125 V, Very Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0451002.MRL
Order Code:
2688709
Product Range
NANO2 451 Series
Technical Datasheet:
0451002.MRL   Datasheet
See all Technical Docs

Product Information

:
2A
:
NANO2 451 Series
:
125V
:
125V
:
Very Fast Acting
:
SMD
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0451002.MRL is a 2A/125VAC very Fast Acting Fuse with ceramic body, gold-plated caps, tin-lead alloy termination, square surface mount and halogen-free. This 451-series fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
  • 0.0367R Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial

Related Searches

2,000 In stock

2,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$0.772 ( S$0.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$0.772 (S$0.83)
  ( )
2000+ S$0.732 (S$0.78)
  ( )
3000+ S$0.718 (S$0.77)
  ( )
5000+ S$0.692 (S$0.74)
  ( )
10000+ S$0.666 (S$0.71)