You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0452002.MRL - 

Fuse, Surface Mount, 2 A, NANO2 452 Series, 125 V, 125 V, Slow Blow, SMD

0452002.MRL - Fuse, Surface Mount, 2 A, NANO2 452 Series, 125 V, 125 V, Slow Blow, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0452002.MRL
Order Code:
2688725
Product Range
NANO2 452 Series
Technical Datasheet:
0452002.MRL   Datasheet
See all Technical Docs

Product Information

:
2A
:
NANO2 452 Series
:
125V
:
125V
:
Slow Blow
:
SMD
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0452002.MRL is a 2A/125VAC Time Delay Fuse with ceramic body and gold-plated/Sn-dipped silver-plated caps termination. This 452-series surface mount halogen-free fuse features small size and low temperature de-rating. This fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
  • 0.0625R Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial

Related Searches

3,000 In stock

3,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$1.05 ( S$1.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$1.05 (S$1.12)
  ( )
2000+ S$0.992 (S$1.06)
  ( )
3000+ S$0.974 (S$1.04)
  ( )
5000+ S$0.937 (S$1.00)
  ( )
10000+ S$0.901 (S$0.96)