You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

045202.5MRL - 

Fuse, Surface Mount, 2.5 A, NANO2 452 Series, 125 V, 125 V, Slow Blow, SMD

045202.5MRL - Fuse, Surface Mount, 2.5 A, NANO2 452 Series, 125 V, 125 V, Slow Blow, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
045202.5MRL
Order Code:
2688731
Product Range
NANO2 452 Series
Technical Datasheet:
045202.5MRL   Datasheet
See all Technical Docs

Product Information

:
2.5A
:
NANO2 452 Series
:
125V
:
125V
:
Slow Blow
:
SMD
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 045202.5MRL is a 2.5A surface mount Time Delay Fuse with ceramic body and gold plated caps terminations. The Nano²® Slo-Blo® fuse has enhanced inrush withstand characteristics over the NANO²® fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
  • Low temperature rerating
  • 0.045R Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Industrial, Wireless

Related Searches

2,000 In stock

2,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$1.05 ( S$1.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$1.05 (S$1.12)
  ( )
2000+ S$0.992 (S$1.06)
  ( )
3000+ S$0.974 (S$1.04)
  ( )
5000+ S$0.937 (S$1.00)
  ( )
10000+ S$0.901 (S$0.96)