You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0453015.MR - 

Fuse, Surface Mount, 15 A, NANO2 453 Series, 65 V, 65 V, Very Fast Acting, SMD

0453015.MR - Fuse, Surface Mount, 15 A, NANO2 453 Series, 65 V, 65 V, Very Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0453015.MR
Order Code:
2688735
Product Range
NANO2 453 Series
Technical Datasheet:
0453015.MR   Datasheet
See all Technical Docs

Product Information

:
15A
:
NANO2 453 Series
:
65V
:
65V
:
Very Fast Acting
:
SMD
:
100A
:
150A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NANO2 453 series surface-mount Very Fast Acting Fuse suitable for the secondary side circuit overcurrent protection applications. It is designed for PCB using surface mount technology.
  • Very small size, wire-in-air (WIA) square shape
  • Low temperature de-rating
  • -55 to 125°C Operating temperature range
  • Halogen-free

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

S$1.25 ( S$1.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1000+ S$1.25 (S$1.34)