You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0461002.ER - 

Fuse, Surface Mount, 2 A, TeleLink 461 Series, 600 V, 80 V, Slow Blow, SMD

0461002.ER - Fuse, Surface Mount, 2 A, TeleLink 461 Series, 600 V, 80 V, Slow Blow, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0461002.ER
Order Code:
2688750
Product Range
TeleLink 461 Series
Technical Datasheet:
0461002.ER   Datasheet
See all Technical Docs

Product Information

:
2A
:
TeleLink 461 Series
:
600V
:
80V
:
Slow Blow
:
SMD
:
60A
:
100A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0461002.ER is a 2A/600VAC Slow Blow Fuse with ceramic body and silver-plated brass cap termination. This 461-series surface mount fuse provides coordinated protection with Littelfuse SIDACtor® devices, protection thyristors without-series resistors. Surface mount over-current protecting from power cross and allows compliance with lightning surges. Designed to allow compliance with Bellcore/Telcordia GR-1089-CORE and FCC 47 part 68 surge specifications. Compatible with lead-free solders and higher temperature profiles.
  • 0.038R Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety, Communications & Networking

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

S$1.18 ( S$1.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2500+ S$1.18 (S$1.26)