You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0603SFS100F/32-2

Fuse, Surface Mount, 1 A, 0603SFS Series, 32 VDC, Slow Blow, 0603

0603SFS100F/32-2 - Fuse, Surface Mount, 1 A, 0603SFS Series, 32 VDC, Slow Blow, 0603

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0603SFS100F/32-2
Order Code:
1843816
Product Range
0603SFS Series
Technical Datasheet:
0603SFS100F/32-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1A

:
0603SFS Series

:
-

:
32VDC

:
Slow Blow

:
0603

:
-

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 0603SFS series surface-mount slow-blow Chip Fuse provides overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The fuse's monolithic and multilayer design provides highest current rating in the 0603 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The device's small size, high reliability and strong arc suppression characteristics makes it suitable for overcurrent protection of power supplies, capacitor filter banks, liquid crystal display (LCD), backlight inverters, electric motors and portable electronics.
  • Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
  • Halogen-free
  • -55 to 125°C Operating temperature range

Applications

Motor Drive & Control, Portable Devices, Power Management, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Communications & Networking, Safety

Packaging type Cut Tape

No Longer Manufactured

S$0.812 ( S$0.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.812 (S$0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.678 (S$0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.66 (S$0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.558 (S$0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange