You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0JTD125.X

Fuse, Industrial / Power, POWR-PRO Series, 125 A, 600 VAC, 500 VDC, 41.3mm x 146.1mm

0JTD125.X - Fuse, Industrial / Power, POWR-PRO Series, 125 A, 600 VAC, 500 VDC, 41.3mm x 146.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0JTD125.X
Order Code:
1830133
Product Range
POWR-PRO Series
Technical Datasheet:
0JTD125.X   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POWR-PRO Series

:
125A

:
600VAC

:
500VDC

:
41.3mm x 146.1mm

:
1-5/8" x 5-3/4"

:
Time Delay

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The POWR-PRO series Time Delay Fuse provides visual blown fuse indication and maximum protection. The current-limiting time delay JTD ID offers a patented design which reduces nuisance fuse openings.
  • Current-limiting
  • IEC Type 2 protection
  • Indication and non-indication version available
  • Indicating and DIN mount holders available

Applications

Safety, Motor Drive & Control, Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

View all alternatives / recommendations

S$209.00 ( S$223.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$209.00 (S$223.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$198.00 (S$211.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$195.68 (S$209.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.