You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

157.5701.6421 - 

Fuse, Industrial / Power, Fork Lift Truck, 157.5700 Series, 425 A, 48 VDC, 20mm x 82mm x 10.5mm

157.5701.6421 - Fuse, Industrial / Power, Fork Lift Truck, 157.5700 Series, 425 A, 48 VDC, 20mm x 82mm x 10.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
157.5701.6421
Order Code:
307452
Product Range
157.5700 Series
Technical Datasheet:
157.5701.6421   Datasheet
See all Technical Docs

Product Information

:
157.5700 Series
:
425A
:
-
:
48VDC
:
20mm x 82mm x 10.5mm
:
0.79" x 3.23" x 0.41"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 157.5700 series Bolt-down Housed Fuse Strips battery-powered vehicles. 90° and straight fork type lugs with window for visual inspection of melting element.
  • cULus recognized
  • Complies with UL 248 special purpose fuse

Applications

Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 24/8/19

More stock available week commencing 23/9/19

Contact me when back in stock

S$9.19 ( S$9.83 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.19 (S$9.83)
  ( )
15+ S$8.56 (S$9.16)
  ( )
50+ S$7.93 (S$8.49)
  ( )
100+ S$7.82 (S$8.37)
  ( )
250+ S$7.65 (S$8.19)