You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

166.7000.5156 - 

Fuse, Automotive, Time Delay, 15 A, 80 V, 19mm x 5mm x 19.7mm, ATO FKS 80V Series

166.7000.5156 - Fuse, Automotive, Time Delay, 15 A, 80 V, 19mm x 5mm x 19.7mm, ATO FKS 80V Series
166.7000.5156 - Fuse, Automotive, Time Delay, 15 A, 80 V, 19mm x 5mm x 19.7mm, ATO FKS 80V Series
166.7000.5156 - Fuse, Automotive, Time Delay, 15 A, 80 V, 19mm x 5mm x 19.7mm, ATO FKS 80V Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
166.7000.5156
Order Code:
309941
Product Range
ATO FKS 80V Series
Technical Datasheet:
166.7000.5156   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
15A
:
80V
:
19mm x 5mm x 19.7mm
:
ATO FKS 80V Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 166.7000.5156 is a 15A/80VDC time delay Blade Fuse with thermoplastic insulating body, UL94V-0 red thermoplastic cover and copper alloy blade contacts. This FKS ATO®-series fuse features a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
  • Blue housing
  • Filled with arc-quenching
  • 1000A Breaking capacity
  • 110mV Typical voltage drop
  • 4.6mR Cold resistance
  • UL94V-0 Flammability rating

Applications

Safety

Alternatives for 166.7000.5156

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$7.05 (S$7.54)   ( ) 10+ S$5.96 (S$6.38)   ( ) 25+ S$5.54 (S$5.93)   ( ) 50+ S$5.00 (S$5.35)   ( ) 100+ S$4.56 (S$4.88)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

S$11.10 ( S$11.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.10 (S$11.88)
  ( )
10+ S$10.31 (S$11.03)
  ( )
25+ S$9.12 (S$9.76)
  ( )
50+ S$7.93 (S$8.49)
  ( )
100+ S$6.74 (S$7.21)
  ( )
250+ S$6.35 (S$6.79)