You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37204000411
FUSE, PCB, 400mA, 250V, TIME DELAY
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 37204000411
- Order Code:
- 1716631
- Technical Datasheet:
- 37204000411 Datasheet
Product Range Selector (TR5 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 400mA
- :
- 250VAC
- :
- TR5 Series
- :
- -
- :
- Time Delay
- :
- Radial Leaded
- :
- 35A
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.822 (S$0.88) | ( ) |
100+ | S$0.704 (S$0.75) | ( ) |
200+ | S$0.669 (S$0.72) | ( ) |
500+ | S$0.582 (S$0.62) | ( ) |
1000+ | S$0.562 (S$0.60) | ( ) |
2000+ | S$0.539 (S$0.58) | ( ) |
5000+ | S$0.523 (S$0.56) | ( ) |
10000+ | S$0.508 (S$0.54) | ( ) |
Pricing is unavailable. Please contact customer services.