You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AF0500-00 - 

Safety Relay, Arc-Flash Monitoring, 3PDT, SPST-NO, AF0500 Series, DIN Rail, 750 mA, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AF0500-00
Order Code:
2813558
Product Range
AF0500 Series
Technical Datasheet:
AF0500-00   Datasheet
See all Technical Docs

Product Information

:
-
:
3PDT, SPST-NO
:
AF0500 Series
:
DIN Rail
:
750mA
:
Screw
:
240V
:
250V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AF0500 is a microprocessor-based arc-flash relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping the feeder breaker. The unit is well suited for switchgear, transformer and power converter applications. Sensors, inputs, and connections are health monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port is used for configuration and access to event logs. AF0500 includes an Ethernet interface and supports Modbus® TCP communication. Zone tripping, upstream breaker tripping and tie breaker tripping applications can be easily configured. A number of control inputs allows interconnection of multiple AF0500 units to form a system.
  • 4 arc sensor inputs
  • Arc-Flash trip time <1ms
  • 2 IGBT high speed trip outputs
  • Universal Power Supply
  • Fail-safe system
  • LED indication (on unit and each sensor)
  • Discrete wire networking
  • USB interface
  • Data logging
  • Ethernet interface

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

S$4,841.68 ( S$5,180.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4,841.68 (S$5,180.60)