You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HE721C1200

Reed Relay, SPDT, 12 VDC, HE700 Series, Through Hole, 500 ohm, 250 mA

HE721C1200 - Reed Relay, SPDT, 12 VDC, HE700 Series, Through Hole, 500 ohm, 250 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HE721C1200
Order Code:
1838947
Product Range
HE700 Series
Technical Datasheet:
HE721C1200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
HE700 Series

:
Through Hole

:
500ohm

:
250mA

:
175VDC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HE721C1200 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPDT-CO contact and through hole terminals. This HE700-series form-C relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
  • 3ms Operate/release maximum time
  • -40 to 85°C Operating temperature range

Applications

Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

32 In stock

32 available for next business day delivery

Available until stock is exhausted

S$4.16 ( S$4.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.16 (S$4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.89 (S$4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$3.70 (S$3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ S$3.49 (S$3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.30 (S$3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange