You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KLKD001.T - 

Fuse, Industrial / Power, POWR-GARD KLKD Series, 1 A, 600 V, 600 V, 10.3mm x 38.1mm

KLKD001.T - Fuse, Industrial / Power, POWR-GARD KLKD Series, 1 A, 600 V, 600 V, 10.3mm x 38.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KLKD001.T
Order Code:
2840041
Product Range
POWR-GARD KLKD Series
Technical Datasheet:
KLKD001.T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD KLKD Series
:
1A
:
600V
:
600V
:
10.3mm x 38.1mm
:
13/32" x 1-1/2"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KLKD001.T is a 1A/600VAC fast acting Cartridge Fuse with melamine body and copper alloy cap. This KLKD-series fuse designed for use in circuits with high DC fault currents up to 10000A.
  • Ferrule version
  • 0.252R Nominal cold resistance
  • 130°C Minimum temperature

Applications

Safety

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$31.23 ( S$33.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.23 (S$33.42)
  ( )
5+ S$28.81 (S$30.83)
  ( )
10+ S$26.42 (S$28.27)
  ( )
20+ S$24.61 (S$26.33)
  ( )
50+ S$22.82 (S$24.42)
  ( )
100+ S$19.21 (S$20.55)