You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RXEF005

Resettable Fuse, PPTC, PolySwitch RXEF Series, 60 VDC, 50 mA, 100 mA, 5 s, Round

LITTELFUSE RXEF005
LITTELFUSE RXEF005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RXEF005
Order Code:
1345959
Product Range
PolySwitch RXEF Series
Technical Datasheet:
RXEF005   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch RXEF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PolySwitch RXEF Series

:
60VDC

:
50mA

:
100mA

:
5s

:
Round

:
40A

:
5.8mm

:
8mm

:
-

:
3mm

:
8.3mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RXEF005 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating up to 72V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
  • Fast time-to-trip
  • Low resistance
  • 0.05A Hold current
  • 0.1A Trip current
  • UL94V-0 Flammability
  • Tin-plated nickel-copper alloy

Applications

Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Consumer Electronics

2,773 In stock Need more?

2,773 available for next business day delivery

S$0.549 ( S$0.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.549 (S$0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.451 (S$0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.342 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.289 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.262 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --