You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SP720APP - 

ESD Protection Device, TVS, DIP, 16 Pins, 30 V, SP720 Series

SP720APP - ESD Protection Device, TVS, DIP, 16 Pins, 30 V, SP720 Series
SP720APP - ESD Protection Device, TVS, DIP, 16 Pins, 30 V, SP720 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP720APP
Order Code:
1869380
Product Range
SP720 Series
Technical Datasheet:
SP720APP   Datasheet
See all Technical Docs

Product Information

:
-
:
DIP
:
16Pins
:
30V
:
-
:
SP720 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP720APP is a 16-pin TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SP720 is an array of SCR/diode bipolar structures for ESD and overvoltage protection to sensitive input circuits. The SP720 has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16).
  • 1nA at 25°C Low input leakage current
  • 3pF Typical low input capacitance
  • 2ns Input switching speed
  • Green product
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Safety

Associated Products

Compare Selected

Related Searches

591 In stock

591 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

S$4.64 ( S$4.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.64 (S$4.96)
  ( )
10+ S$4.15 (S$4.44)
  ( )
25+ S$3.73 (S$3.99)
  ( )
100+ S$3.40 (S$3.64)
  ( )
1000+ S$2.33 (S$2.49)
  ( )
3000+ S$2.21 (S$2.36)
  ( )
5000+ S$2.13 (S$2.28)