You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

0308 04

Circular Connector, 03 Series, Panel Mount Receptacle, 4 Contacts, Solder Socket

0308 04 - Circular Connector, 03 Series, Panel Mount Receptacle, 4 Contacts, Solder Socket
0308 04 - Circular Connector, 03 Series, Panel Mount Receptacle, 4 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
0308 04
Order Code:
1831873
Product Range
03 Series
Technical Datasheet:
0308 04   Datasheet
See all Technical Docs

Product Range Selector (03 Series)

See all from this product range

Product Overview

The 0308 04 is a 4-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
  • 5A Current rating
  • 250VAC Voltage rating
  • IP68 Protection rating
  • <=5mR Contact resistance
  • >10GR Insulation resistance

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
03 Series

:
Panel Mount Receptacle

:
4Contacts

:
Solder Socket

:
-

:
-

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

16 In stock Need more?

16 available for 3 - 4 business days delivery

S$9.85 ( S$10.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.85 (S$10.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.23 (S$9.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$8.64 (S$9.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$8.03 (S$8.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$7.40 (S$7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange