You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

0308 08-1

Circular Connector, 03 Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

0308 08-1 - Circular Connector, 03 Series, Panel Mount Receptacle, 8 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
0308 08-1
Order Code:
1831880
Product Range
03 Series
Technical Datasheet:
0308 08-1   Datasheet
See all Technical Docs

Product Range Selector (03 Series)

See all from this product range

Product Overview

The 0308 08-1 is a 8-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
  • 5A Current rating
  • 250VAC Voltage rating
  • IP68 Protection rating
  • <=5mR Contact resistance
  • >10GR Insulation resistance

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
03 Series

:
Panel Mount Receptacle

:
8Contacts

:
Solder Socket

:
-

:
-

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

34 In stock Need more?

34 available for 3 - 4 business days delivery

S$10.37 ( S$11.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.37 (S$11.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.71 (S$10.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$9.09 (S$9.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$8.42 (S$9.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$7.76 (S$8.30)