You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1552 02 V BLACK
RCA (Phono) Audio / Video Connector, 1 Contacts, Receptacle, Gold Plated Contacts, Black, 8.3 mm
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1552 02 V BLACK
- Order Code:
- 2677776
- Technical Datasheet:
- 1552 02 V BLACK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Gold Plated Contacts
- :
- -
- :
- Black
- :
- 8.3mm
- :
- -
Technical Docs (1)
Available for back order
500 more will be available on 12/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.42 (S$3.66) | ( ) |
10+ | S$3.25 (S$3.48) | ( ) |
50+ | S$3.08 (S$3.30) | ( ) |
100+ | S$2.90 (S$3.10) | ( ) |
Pricing is unavailable. Please contact customer services.