You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

2480 02

USB Cable, Type A Plug to Mini Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

2480 02 - USB Cable, Type A Plug to Mini Type B Plug, 2 m, 6.6 ft, USB 2.0, Black
2480 02 - USB Cable, Type A Plug to Mini Type B Plug, 2 m, 6.6 ft, USB 2.0, Black
2480 02 - USB Cable, Type A Plug to Mini Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2480 02
Order Code:
1308879
Technical Datasheet:
2480 02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Mini Type B Plug

:
2m

:
6.6ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 2480 02 is an USB 2.0 Connecting Cable with 4-pole type-A plug at one end and 5-pole mini type-B plug at other end. It is made of 28AWG conductor and PVC jacket.
  • PVC Jacket
  • 28AWG Conductor
  • Aluminium Foil Wrap to Connector

Applications

Computers & Computer Peripherals

29 In stock

29 available for 3 - 4 business days delivery

Available until stock is exhausted

S$11.78 ( S$12.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.78 (S$12.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.25 (S$12.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$10.52 (S$11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$8.95 (S$9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange