You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SML-LX1206UWW-TR - 

LED, QuasarBrite, White, SMD, 1206 (3216 Metric), 20 mA, 3.5 V, 550 nm

SML-LX1206UWW-TR - LED, QuasarBrite, White, SMD, 1206 (3216 Metric), 20 mA, 3.5 V, 550 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LX1206UWW-TR
Order Code:
2062228
Technical Datasheet:
SML-LX1206UWW-TR   Datasheet
See all Technical Docs

Product Overview

The SML-LX1206UWW-TR is an ultra white surface-mount LED with 3.2mm x 1.6mm PCB chip and rectangular yellow diffused lens. The QuasarBrite LED supports wavelength of 550nm.
  • -40 to +85°C Operating temperature range

Applications

Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
White
:
SMD
:
1206 (3216 Metric)
:
20mA
:
3.5V
:
550nm
:
90mcd
:
140°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,068 In stock

2,394 available for 3 - 4 business days delivery
1,674 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/1/20

S$2.03 ( S$2.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.03 (S$2.17)
  ( )
10+ S$1.65 (S$1.77)
  ( )
100+ S$1.02 (S$1.09)
  ( )
500+ S$0.862 (S$0.92)
  ( )
1000+ S$0.71 (S$0.76)