You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSL-LX25783ID - 

LED, Red, Through Hole, 7mm x 2.3mm, 20 mA, 2 V, 635 nm

SSL-LX25783ID - LED, Red, Through Hole, 7mm x 2.3mm, 20 mA, 2 V, 635 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSL-LX25783ID
Order Code:
2062567
Technical Datasheet:
SSL-LX25783ID   Datasheet
See all Technical Docs

Product Overview

The SSL-LX25783ID is a QuasarBrite™ rectangular LED with red diffused lens, made of GaAsP die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
  • State-of-the-art, standard brightness chip technology
  • Lead-frame/lens casting reliability
  • Easy-to-solder leads, tin finish
  • 5V at 100µA Reverse voltage
  • 30mA Steady current
  • 110mW Power dissipation

Applications

Signalling, Automation & Process Control, Communications & Networking

Product Information

:
Red
:
Through Hole
:
7mm x 2.3mm
:
20mA
:
2V
:
635nm
:
9mcd
:
80°
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$0.618 ( S$0.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.618 (S$0.66)
  ( )
10+ S$0.457 (S$0.49)
  ( )
25+ S$0.374 (S$0.40)
  ( )
100+ S$0.298 (S$0.32)
  ( )
250+ S$0.252 (S$0.27)
  ( )
500+ S$0.214 (S$0.23)
  ( )
1000+ S$0.167 (S$0.18)
  ( )
2000+ S$0.154 (S$0.16)
  ( )
4000+ S$0.139 (S$0.15)