You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LY61L102416ALL-10I

SRAM, 16 Mbit, 1M x 16bit, 2.7V to 3.6V, TSOP-I, 48 Pins, 10 ns

LY61L102416ALL-10I - SRAM, 16 Mbit, 1M x 16bit, 2.7V to 3.6V, TSOP-I, 48 Pins, 10 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LYONTEK LYONTEK
Manufacturer Part No:
LY61L102416ALL-10I
Order Code:
2409142
See all Technical Docs

Product Overview

The LY61L102416ALL-10I is a 16MB high speed CMOS Static Random Access Memory (SRAM) organized as 1024K words by 16-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY61L102416A operates with power supply either 1.8 or 3.3V and all inputs and outputs are fully TTL compatible.
  • Fast access time - 10ns
  • Fully static operation
  • Tri-state output
  • Data retention voltage - 1.5V minimum

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Mbit

:
1M x 16bit

:
2.7V to 3.6V

:
TSOP-I

:
48Pins

:
10ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

7 In stock Need more?

7 available for 3 - 4 business days delivery

S$23.75 ( S$25.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$23.75 (S$25.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$22.62 (S$24.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$21.85 (S$23.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$20.18 (S$21.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$19.59 (S$20.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange